Direct

CX70-14-CY | |
|---|---|
DigiKey Part Number | 298-10097-ND |
Manufacturer | |
Manufacturer Product Number | CX70-14-CY |
Description | CONN TERM RECT LUG 4-14 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4-14 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Tab Thickness 0.080" (2.03mm) |
Manufacturer Panduit Corp | Width - Outer Edges 0.500" (12.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Wire Gauge 4-14 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 1/4 Stud | Features With Screw |
Terminal Style Single Stud Hole | Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXS70-14-C | Panduit Corp | 0 | 298-11611-ND | 2,63000 € | Direct |


