
PN18-8LF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-8LF-3KTR-ND - Tape & Reel (TR) 298-PN18-8LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-8LF-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,54970 € | 54,97 € |
| 250 | 0,53404 € | 133,51 € |
| 500 | 0,52254 € | 261,27 € |
| 1 000 | 0,51127 € | 511,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49388 € | 1 481,64 € |
| 6 000 | 0,48319 € | 2 899,14 € |
| 9 000 | 0,47705 € | 4 293,45 € |
| 15 000 | 0,46941 € | 7 041,15 € |
| 21 000 | 0,46444 € | 9 753,24 € |
| 30 000 | 0,45923 € | 13 776,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,78720 € |


