Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B10-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B10-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B10-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B10-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B10-AU_R1_000A1
Description
DIODE ZENER 10V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B10_R1_00001Panjit International Inc.2 2723757-BZT52-B10_R1_00001CT-ND0,12000 €Parametric Equivalent
In-Stock: 2 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07100 €0,71 €
1000,04320 €4,32 €
5000,03112 €15,56 €
1 0000,02721 €27,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02221 €66,63 €
6 0000,01968 €118,08 €
9 0000,01838 €165,42 €
15 0000,01693 €253,95 €
21 0000,01606 €337,26 €
30 0000,01522 €456,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14760 €