
ACS02E32-5PY-003 | |
|---|---|
DigiKey Part Number | 5664-ACS02E32-5PY-003-ND |
Manufacturer | |
Manufacturer Product Number | ACS02E32-5PY-003 |
Description | AC 2C 2#0 PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Shell Size - Insert 32-5 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,14000 € | 39,14 € |
| 10 | 36,90300 € | 369,03 € |
| 25 | 34,90520 € | 872,63 € |
| 50 | 32,28780 € | 1 614,39 € |
| 100 | 30,74940 € | 3 074,94 € |
| Unit Price without VAT: | 39,14000 € |
|---|---|
| Unit Price with VAT: | 48,14220 € |

