
D38999/26FD35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26FD35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FD35SN-LC |
Description | AE3 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 € | 50,31 € |
| 10 | 47,44100 € | 474,41 € |
| 25 | 44,87480 € | 1 121,87 € |
| 50 | 41,50920 € | 2 075,46 € |
| 100 | 39,53730 € | 3 953,73 € |
| Unit Price without VAT: | 50,31000 € |
|---|---|
| Unit Price with VAT: | 61,88130 € |

