
D38999/26WD35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WD35SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD35SN-LC |
Description | 8D 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 37 | Housing Color Olive Drab |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Contact Shape Circular |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,13000 € | 52,13 € |
| 10 | 49,15000 € | 491,50 € |
| 25 | 46,49800 € | 1 162,45 € |
| 50 | 43,00500 € | 2 150,25 € |
| 100 | 40,95670 € | 4 095,67 € |
| Unit Price without VAT: | 52,13000 € |
|---|---|
| Unit Price with VAT: | 64,11990 € |

