
POE33U-1AT | |
|---|---|
DigiKey Part Number | 993-1145-ND |
Manufacturer | |
Manufacturer Product Number | POE33U-1AT |
Description | POE INJECTOR 33.6W 56V BRACKET |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features IP67, OCP, OVP, SCP |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Obsolete | Efficiency 70% |
Type Midspan Injector | Mounting Type Bracket Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.93" L x 6.93" W x 3.07" H (252.1mm x 176.0mm x 78.0mm) |
Number of Ports 1 | Approval Agency CE, cULus |
Voltage - Output 56V | Input Connector Terminal Block (Power), RJ45 (Data) |
Current - Output 600 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 33.6W | Weight 6.2 lbs (2.8 kg) |
Compliance IEEE802.3at |


