PSM03A-050-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 260
Unit Price: 3,61000 €
Datasheet
5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM03A-050-R

DigiKey Part Number
993-1236-ND
Manufacturer
Manufacturer Product Number
PSM03A-050-R
Description
AC/DC WALL MOUNT ADAPTER 5V 3W
Customer Reference
Detailed Description
5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
550mA
Power (Watts)
3 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approval Agency
cULus
Standard Number
60950-1; 62368-1
Weight
0.099 lb (44.91 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes