Connector Lever For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394615

DigiKey Part Number
277-1394615-ND
Manufacturer
Manufacturer Product Number
1394615
Description
OPERATING LEVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Lever For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
1394615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Lever
Number of Positions
1
For Use With/Related Products
Terminal Blocks
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,05100 €10,51 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,52520 €