Terminal Block Connector 2 Position Feed Through Gray 1/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130114

DigiKey Part Number
277-9164-ND
Manufacturer
Manufacturer Product Number
2130114
Description
CONN TERM BLK FEED THRU 1/0-6AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 1/0-6 AWG
Datasheet
 Datasheet
EDA/CAD Models
2130114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
150 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
150 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
1/0-6 AWG
Type
Feed Through
Wire Gauge or Range - mm²
16-50mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Terminal - Width
32.0mm
Material Flammability Rating
UL94 HB
Termination Style
Bolt and Nut, Screw
Stripping Length
26mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.