
6257 | |
|---|---|
DigiKey Part Number | 6257-ND |
Manufacturer | |
Manufacturer Product Number | 6257 |
Description | COAX ADAPT N TO 7/16 DIN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 7.5 GHz |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Silver |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) 7/16 Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |


