
E15-1-11 | |
|---|---|
DigiKey Part Number | E15-1-11-ND |
Manufacturer | |
Manufacturer Product Number | E15-1-11 |
Description | SCALE DIAL 0.25" 10 TURN ALUM |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Aluminum Scale Dial |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Precision Electronics Corporation | Shaft Size 0.250" (6.35mm) |
Series | Number of Turns 10.0 |
Packaging Bulk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15A11B10 | Vishay Spectrol | 121 | SP015-1-11-ND | 54,24000 € | Direct |


