
BL0021ZNU3.0 | |
|---|---|
DigiKey Part Number | CBL0021ZNU3.0-100-ND |
Manufacturer | |
Manufacturer Product Number | BL0021ZNU3.0 |
Description | CBL FIBER OPTIC DUPLEX 30.5M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode, Duplex 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Type Multimode, Duplex |
Manufacturer Prysmian Group | Length 100.0' (30.5m) |
Series | Tensile Strength 72.6kg |
Packaging Bulk | Jacket Color Aqua |
Part Status Discontinued at DigiKey | Features Zipcord |
Style Standard | Operating Temperature -20°C ~ 70°C |





