
CX2041ANLT | |
|---|---|
DigiKey Part Number | 553-2767-2-ND - Tape & Reel (TR) 553-2767-1-ND - Cut Tape (CT) 553-2767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2041ANLT |
Description | BALUN 50KHZ-450MHZ 75/75 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50kHz ~ 450MHz 1:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 450MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.4dB | |
Return Loss (Min) | 8dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,10500 € | 21,05 € |
| 25 | 2,02160 € | 50,54 € |
| 50 | 1,95980 € | 97,99 € |
| 100 | 1,90000 € | 190,00 € |
| 250 | 1,82300 € | 455,75 € |
| 500 | 1,76654 € | 883,27 € |
| 1 000 | 1,71154 € | 1 711,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,65801 € | 3 316,02 € |
| 4 000 | 1,60593 € | 6 423,72 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,86590 € |






