33 µH Shielded Wirewound Inductor 1.1 A 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.333NLT

DigiKey Part Number
553-1085-2-ND - Tape & Reel (TR)
553-1085-1-ND - Cut Tape (CT)
553-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1167.333NLT
Description
FIXED IND 33UH 1.1A 170 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1.1 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
170mOhm Max
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,98300 €9,83 €
1000,80880 €80,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,67126 €604,13 €
1 8000,63304 €1 139,47 €
2 7000,61172 €1 651,64 €
4 5000,58592 €2 636,64 €
6 3000,56953 €3 588,04 €
9 0000,55775 €5 019,75 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,47600 €