
TGA2307-SM EVB | |
|---|---|
DigiKey Part Number | 2312-TGA2307-SMEVB-ND |
Manufacturer | |
Manufacturer Product Number | TGA2307-SM EVB |
Description | 5.0-6.0 GHZ, 50 W GAN PA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | TGA2307-SM - Power Amplifier 4.5GHz ~ 6.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 4.5GHz ~ 6.5GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part TGA2307-SM |
Part Status Active | RF Frequency 4.5GHz ~ 6.5GHz |
Type Power Amplifier | Function Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,43000 € | 1 407,43 € |
| Unit Price without VAT: | 1 407,43000 € |
|---|---|
| Unit Price with VAT: | 1 731,13890 € |

