915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 6-SMD, No Lead
RSF Series 6-SMD No-Lead

RSF-915.000-26000-3030-TR-NS6

DigiKey Part Number
2151-RSF-915.000-26000-3030-TR-NS6TR-ND - Tape & Reel (TR)
2151-RSF-915.000-26000-3030-TR-NS6CT-ND - Cut Tape (CT)
2151-RSF-915.000-26000-3030-TR-NS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-915.000-26000-3030-TR-NS6
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RSF-915.000-26000-3030-TR-NS6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Raltron Electronics
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.051" (1.30mm)
Frequency - Center
915MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Bandwidth
26MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,39000 €23,90 €
252,20400 €55,10 €
502,07320 €103,66 €
1001,95030 €195,03 €
2501,79876 €449,69 €
5001,69204 €846,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,24783 €1 247,83 €
2 0001,17371 €2 347,42 €
3 0001,13238 €3 397,14 €
5 0001,09637 €5 481,85 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,60390 €