Isolated Module DC DC Converter 1 Output 12V 3.33A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40Q-11012SRUWB/P

DigiKey Part Number
945-RP40Q-11012SRUWB/P-ND
Manufacturer
Manufacturer Product Number
RP40Q-11012SRUWB/P
Description
40W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.33A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
40 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1147,28000 €147,28 €
5141,78600 €708,93 €
10139,47900 €1 394,79 €
25136,48240 €3 412,06 €
50134,25640 €6 712,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,28000 €
Unit Price with VAT:181,15440 €