Image for ANT-CAB-400-N-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-CAB-400-N-X

DigiKey Part Number
ANT-CAB-400-N-X-ND
Manufacturer
Manufacturer Product Number
ANT-CAB-400-N-X
Description
COAX CBL N-TYPE TO N-TYPE
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
-
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable