
RT6266GSP | |
|---|---|
DigiKey Part Number | 1028-1399-2-ND - Tape & Reel (TR) 1028-1399-1-ND - Cut Tape (CT) 1028-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6266GSP |
Description | IC REG BUCK ADJ 2.4A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,08240 € | 27,06 € |
| 100 | 0,96490 € | 96,49 € |
| 250 | 0,90876 € | 227,19 € |
| 500 | 0,87494 € | 437,47 € |
| 1 000 | 0,87383 € | 873,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,80976 € | 2 024,40 € |
| 5 000 | 0,79222 € | 3 961,10 € |
| 7 500 | 0,78343 € | 5 875,72 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,98030 € |


