
RT9394GQW | |
|---|---|
DigiKey Part Number | 1028-RT9394GQWTR-ND - Tape & Reel (TR) 1028-RT9394GQWCT-ND - Cut Tape (CT) 1028-RT9394GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9394GQW |
Description | IC LED DRV RGLTR PWM 110MA 6WDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 110mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 110mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22740 € | 568,50 € |
| 5 000 | 0,22122 € | 1 106,10 € |
| 7 500 | 0,21812 € | 1 635,90 € |
| 12 500 | 0,21469 € | 2 683,62 € |
| 17 500 | 0,21269 € | 3 722,07 € |
| 25 000 | 0,21076 € | 5 269,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,62730 € |

