
BFR93AW135 | |
|---|---|
DigiKey Part Number | 2156-BFR93AW135-ND |
Manufacturer | |
Manufacturer Product Number | BFR93AW135 |
Description | RF TRANS NPN 12V 5GHZ SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 5GHz 300mW Surface Mount SOT-323 |
Category | Gain 8dB |
Manufacturer NXP USA Inc. | Power - Max 300mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 5V |
Part Status Active | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 5GHz | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 1.5dB ~ 2.1dB @ 1GHz ~ 2GHz | Supplier Device Package SOT-323 |


