


TLV1117-50IDCY | |
|---|---|
DigiKey Part Number | 296-34403-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-50IDCY |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50IDCY Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 80 | 0,45863 € | 36,69 € |
| 160 | 0,43419 € | 69,47 € |
| 320 | 0,41403 € | 132,49 € |
| 560 | 0,40041 € | 224,23 € |
| 1 040 | 0,38763 € | 403,14 € |
| 2 560 | 0,37259 € | 953,83 € |
| 5 040 | 0,36354 € | 1 832,24 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |











