Image for UPA1601GS-E1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA1601GS-E1-A

DigiKey Part Number
2156-UPA1601GS-E1-A-ND
Manufacturer
Manufacturer Product Number
UPA1601GS-E1-A
Description
MOSFET 7N-CH 30V 0.27A 16SOP
Customer Reference
Detailed Description
Mosfet Array 30V 270mA (Ta) 1W (Ta) Surface Mount 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
800mV @ 150mA
Manufacturer
Renesas
Input Capacitance (Ciss) (Max) @ Vds
15pF @ 10V
Packaging
Bulk
Power - Max
1W (Ta)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
7 N-Channel
Package / Case
16-SOIC (0.220", 5.59mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
16-SOP
Current - Continuous Drain (Id) @ 25°C
270mA (Ta)
Base Product Number
Rds On (Max) @ Id, Vgs
5.3Ohm @ 150mA, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 218
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:38218
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1441,77632 €255,79 €
Unit Price without VAT:1,77632 €
Unit Price with VAT:2,18487 €