
DTA114YMT2L | |
|---|---|
DigiKey Part Number | DTA114YMT2LTR-ND - Tape & Reel (TR) DTA114YMT2LCT-ND - Cut Tape (CT) DTA114YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114YM3T5G | onsemi | 7 980 | DTA114YM3T5GOSCT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07494 € | 37,47 € |
| 1 000 | 0,06630 € | 66,30 € |
| 2 000 | 0,05901 € | 118,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,04768 € | 381,44 € |
| 16 000 | 0,04332 € | 693,12 € |
| 24 000 | 0,04110 € | 986,40 € |
| 40 000 | 0,03860 € | 1 544,00 € |
| 56 000 | 0,03713 € | 2 079,28 € |
| 80 000 | 0,03569 € | 2 855,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |

