
SCP7TT78HEL1TLS06E | |
|---|---|
DigiKey Part Number | 1510-2354-2-ND - Tape & Reel (TR) 1510-2354-1-ND - Cut Tape (CT) 1510-2354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7TT78HEL1TLS06E |
Description | LED LM101B NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101B White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCP7TT78HEL1TLS06E Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.067" L x 0.067" W (1.70mm x 1.70mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.018" (0.45mm) |
Current - Test 65mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 203 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10846 € | 54,23 € |
| 1 000 | 0,10009 € | 100,09 € |
| 2 000 | 0,09295 € | 185,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08687 € | 347,48 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |

