NSYSF2012402DP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 1 334,75000 €
Datasheet
Enclosure Metal, Steel Light Gray Hinged Door 78.740" L x 47.244" W (2000.00mm x 1200.00mm) X 15.748" (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSF2012402DP

DigiKey Part Number
4008-NSYSF2012402DP-ND
Manufacturer
Manufacturer Product Number
NSYSF2012402DP
Description
ENCLOSURE STL 78.74"L X 47.24"W
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 78.740" L x 47.244" W (2000.00mm x 1200.00mm) X 15.748" (400.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
15.748" (400.00mm)
Mfr
Area (L x W)
3720in² (240.000m²)
Packaging
Bulk
Design
Hinged Door
Part Status
Obsolete
Material
Container Type
Enclosure
Color
Light Gray
Size / Dimension
78.740" L x 47.244" W (2000.00mm x 1200.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSYSFN2012402DPSchneider Electric04008-NSYSFN2012402DP-ND1 334,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes