
3403.0167.24 | |
|---|---|
DigiKey Part Number | 486-3479-2-ND - Tape & Reel (TR) 486-3479-1-ND - Cut Tape (CT) 486-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0167.24 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0167.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 4.5 | |
Approval Agency | CQC, cURus, KC, PSE/JET, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,17000 € | 5,85 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,89560 € | 44,78 € |
| 100 | 0,82630 € | 82,63 € |
| 250 | 0,74256 € | 185,64 € |
| 500 | 0,68468 € | 342,34 € |
| 1 000 | 0,63103 € | 631,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,58130 € | 1 162,60 € |
| 4 000 | 0,53515 € | 2 140,60 € |
| 6 000 | 0,50971 € | 3 058,26 € |
| 10 000 | 0,48516 € | 4 851,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,73430 € |

