Single Board Computer 1.0GHz 3 Core 512MB/512MB RAM ARM Cortex-A9, Cortex-M4, i.MX6Solo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA69-0100-0100-C0

DigiKey Part Number
1485-1012-ND
Manufacturer
Manufacturer Product Number
SA69-0100-0100-C0
Description
SBC 1.0GHZ 3CORE 512MB/512MB RAM
Customer Reference
Detailed Description
Single Board Computer 1.0GHz 3 Core 512MB/512MB RAM ARM Cortex-A9, Cortex-M4, i.MX6Solo
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seco
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
ARM Cortex-A9, Cortex-M4, i.MX6Solo
Speed
1.0GHz
Number of Cores
3
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.200" x 2.700" (56.00mm x 68.600mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
512MB/512MB
Storage Interface
SD/SDIO, SPI
Video Outputs
HDMI, LVDS
Ethernet
10/100 Mbps (1)
USB
USB 2.0 Type-A (1), USB Micro (1)(1 OTG)
Digital I/O Lines
36
Analog Input:Output
6:00
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.