
STW8Q14C-V5W5-FA | |
|---|---|
DigiKey Part Number | 897-1185-2-ND - Tape & Reel (TR) 897-1185-1-ND - Cut Tape (CT) 897-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8Q14C-V5W5-FA |
Description | LED ACRICH WARM WHT 3500K 5630 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Warm 3500K (3200K ~ 3700K) 3.1V 100mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2211 (5630 Metric) |
Color | Supplier Device Package 5630 |
CCT (K) 3500K (3200K ~ 3700K) | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 41lm (38lm ~ 44lm) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Test 100mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 132 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,21340 € | 21,34 € |
| 500 | 0,17550 € | 87,75 € |
| 1 000 | 0,16303 € | 163,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,14502 € | 507,57 € |
| 7 000 | 0,13713 € | 959,91 € |
| 10 500 | 0,13308 € | 1 397,34 € |
| 17 500 | 0,12851 € | 2 248,93 € |
| 24 500 | 0,12579 € | 3 081,86 € |
| 35 000 | 0,12313 € | 4 309,55 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52890 € |


