
GZ1005D600TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D600TFTR-ND - Tape & Reel (TR) 3442-GZ1005D600TFCT-ND - Cut Tape (CT) 3442-GZ1005D600TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D600TF |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS100505K600 | Max Echo | 10 000 | 5262-EBMS100505K600CT-ND | 0,08000 € | Parametric Equivalent |
| ILBB0402ER600V | Vishay Dale | 3 533 | 541-ILBB0402ER600VCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02420 € | 2,42 € |
| 250 | 0,02096 € | 5,24 € |
| 500 | 0,01868 € | 9,34 € |
| 1 000 | 0,01659 € | 16,59 € |
| 5 000 | 0,01233 € | 61,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01070 € | 107,00 € |
| 20 000 | 0,00956 € | 191,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09840 € |

