
SIT3372AC-1E9-25NZ148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E9-25NZ148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E9-25NZ148.350000 |
Description | MEMS OSC VCXO 148.3500MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±1560ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 9,11900 € | 91,19 € |
| 25 | 8,62480 € | 215,62 € |
| 50 | 8,26900 € | 413,45 € |
| 100 | 7,92800 € | 792,80 € |
| 250 | 7,49940 € | 1 874,85 € |
| 500 | 7,19108 € | 3 595,54 € |
| 1 000 | 7,18138 € | 7 181,38 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,91500 € |

