
SIT8008BI-21-YYS-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-YYS-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-YYS-50.000000 |
Description | OSC MEMS XO 50.0000MHZ SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,13800 € | 28,45 € |
| 50 | 1,09120 € | 54,56 € |
| 100 | 1,04590 € | 104,59 € |
| 250 | 0,98912 € | 247,28 € |
| 500 | 0,94822 € | 474,11 € |
| 1 000 | 0,90904 € | 909,04 € |
| 2 500 | 0,85976 € | 2 149,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,70970 € |



