
SIT9367AC-2B2-33E644.531250 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AC-2B2-33E644.531250-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AC-2B2-33E644.531250 |
Description | MEMS OSC XO 644.5310MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 644.531 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9367AC-2B2-33E644.531250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 11,39000 € | 113,90 € |
| 25 | 10,77240 € | 269,31 € |
| 50 | 10,32820 € | 516,41 € |
| 100 | 9,90250 € | 990,25 € |
| 250 | 9,36748 € | 2 341,87 € |
| 500 | 8,98262 € | 4 491,31 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 16,12530 € |

