
SKY13587-378LF | |
|---|---|
DigiKey Part Number | 863-1825-2-ND - Tape & Reel (TR) 863-1825-1-ND - Cut Tape (CT) 863-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13587-378LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13587-378LF Models |
Category | Test Frequency 6GHz |
Manufacturer Skyworks Solutions Inc. | IIP3 46dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 1.8V ~ 5V |
RF Type 802.11a/b/g/n | Operating Temperature -40°C ~ 105°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 20MHz ~ 6GHz | Supplier Device Package 6-MLPD (1x1) |
Isolation 26dB | Base Product Number |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59160 € | 14,79 € |
| 100 | 0,52180 € | 52,18 € |
| 250 | 0,48856 € | 122,14 € |
| 500 | 0,47380 € | 236,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47380 € | 1 421,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,11930 € |






