
SKY65162-70LF | |
|---|---|
DigiKey Part Number | 863-1599-2-ND - Tape & Reel (TR) 863-1599-1-ND - Cut Tape (CT) 863-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65162-70LF |
Description | IC AMP LTE 400MHZ-2.7GHZ SOT89-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 400MHz ~ 2.7GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | SKY65162-70LF Models |
Category | RF Type LTE, WiMax |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 188mA |
Part Status Active | Test Frequency 400MHz |
Frequency 400MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 29dBm | Package / Case TO-243AA |
Gain 23.5dB | Supplier Device Package SOT-89-4 |
Noise Figure 10dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,45600 € | 24,56 € |
| 25 | 2,32120 € | 58,03 € |
| 100 | 2,13550 € | 213,55 € |
| 250 | 2,02412 € | 506,03 € |
| 500 | 1,94538 € | 972,69 € |
| 1 000 | 1,87117 € | 1 871,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76226 € | 5 286,78 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,50550 € |











