RF Diode PIN - Single 200V 250 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1307-011LF

DigiKey Part Number
863-1090-2-ND - Tape & Reel (TR)
863-1090-1-ND - Cut Tape (CT)
863-1090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1307-011LF
Description
RF DIODE PIN 200V 250MW SOD-323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 250 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
3Ohm @ 100mA, 100MHz
Manufacturer
Skyworks Solutions Inc.
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Active
Package / Case
SC-76, SOD-323
Diode Type
PIN - Single
Supplier Device Package
SOD-323
Voltage - Peak Reverse (Max)
200V
Base Product Number
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183 154
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,16100 €41,61 €
253,84760 €96,19 €
1003,50770 €350,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50771 €10 523,13 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,65430 €