
SMP1322-079LF | |
|---|---|
DigiKey Part Number | 863-1100-2-ND - Tape & Reel (TR) 863-1100-1-ND - Cut Tape (CT) 863-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Category | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Capacitance @ Vr, F 1pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53000 € | 25,30 € |
| 25 | 2,32520 € | 58,13 € |
| 100 | 2,10040 € | 210,04 € |
| 250 | 2,05488 € | 513,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05489 € | 6 164,67 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,12050 € |


