
SMP1345-040LF | |
|---|---|
DigiKey Part Number | 863-1145-2-ND - Tape & Reel (TR) 863-1145-1-ND - Cut Tape (CT) 863-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1345-040LF |
Description | RF DIODE PIN 50V 750MW 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.2pF @ 5V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22800 € | 22,28 € |
| 25 | 2,04400 € | 51,10 € |
| 100 | 1,84180 € | 184,18 € |
| 250 | 1,74544 € | 436,36 € |
| 500 | 1,74246 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58041 € | 4 741,23 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,65310 € |







