
SMS24GE43 | |
|---|---|
DigiKey Part Number | 1539-SMS24GE43-ND |
Manufacturer | |
Manufacturer Product Number | SMS24GE43 |
Description | HEADER SPECIALTY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Overall Contact Length 0.937" (23.80mm) |
Connector Type | Insulation Height 0.528" (13.40mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 6 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.5A |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,59550 € | 2 259,55 € |
| Unit Price without VAT: | 22,59550 € |
|---|---|
| Unit Price with VAT: | 27,79247 € |

