Carbon Monoxide (CO) Sensor 0 V ~ 3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-001

DigiKey Part Number
1684-1002-ND
Manufacturer
Manufacturer Product Number
968-001
Description
SENSOR CARBON MONOXIDE 0-3V OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor 0 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Output
0 V ~ 3 V
Packaging
Bulk
Operating Temperature
-40°C ~ 50°C
Part Status
Active
Voltage - Supply
2.7V ~ 3.3V
Type
Carbon Monoxide (CO)
Current - Supply
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,50000 €42,50 €
Unit Price without VAT:42,50000 €
Unit Price with VAT:52,27500 €