1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA1M20

DigiKey Part Number
738-CFM14JA1M20CT-ND - Cut Tape (CT)
738-CFM14JA1M20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA1M20
Description
RES 1.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA1M20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -1500ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM14JT1M20Stackpole Electronics Inc10 880S1.2MQCT-ND0,08000 €Parametric Equivalent
In-Stock: 709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01880 €0,47 €
500,01640 €0,82 €
1000,01440 €1,44 €
2500,01212 €3,03 €
5000,01070 €5,35 €
1 0000,00952 €9,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,00739 €36,95 €
10 0000,00670 €67,00 €
15 0000,00634 €95,10 €
25 0000,00594 €148,50 €
35 0000,00570 €199,50 €
50 0000,00546 €273,00 €
60 0000,00535 €321,00 €
120 0000,00496 €595,20 €
125 0000,00494 €617,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09840 €