
P0102BL 5AA4 | |
|---|---|
DigiKey Part Number | 497-2527-2-ND - Tape & Reel (TR) 497-2527-1-ND - Cut Tape (CT) 497-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0102BL 5AA4 |
Description | SCR 200V 250MA SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 250 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | P0102BL 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 160 mA | |
Current - On State (It (RMS)) (Max) | 250 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 6A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22940 € | 22,94 € |
| 500 | 0,17404 € | 87,02 € |
| 1 000 | 0,15616 € | 156,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14010 € | 420,30 € |
| 6 000 | 0,12808 € | 768,48 € |
| 9 000 | 0,12195 € | 1 097,55 € |
| 15 000 | 0,11506 € | 1 725,90 € |
| 21 000 | 0,11098 € | 2 330,58 € |
| 30 000 | 0,10702 € | 3 210,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71340 € |










