
3131M-32.768AZTLNN-R50K | |
|---|---|
DigiKey Part Number | 4309-3131M-32.768AZTLNN-R50KTR-ND - Tape & Reel (TR) 4309-3131M-32.768AZTLNN-R50KTRCS-ND |
Manufacturer | |
Manufacturer Product Number | 3131M-32.768AZTLNN-R50K |
Description | 3215,2P,32.768kHz,12.5pF,+/-10pp |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31106 € | 933,18 € |
| 6 000 | 0,29577 € | 1 774,62 € |
| 9 000 | 0,28472 € | 2 562,48 € |
| 12 000 | 0,27027 € | 3 243,24 € |
| 15 000 | 0,26602 € | 3 990,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 100 | 0,36210 € | 36,21 € |
| 500 | 0,34676 € | 173,38 € |
| 1 000 | 0,32466 € | 324,66 € |
| 3 000 | 0,31106 € | 933,18 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |


