
SF33M6-2400.000-F10IL02ALK | |
|---|---|
DigiKey Part Number | 4309-SF33M6-2400.000-F10IL02ALKTR-ND - Tape & Reel (TR) 4309-SF33M6-2400.000-F10IL02ALKCS-ND |
Manufacturer | |
Manufacturer Product Number | SF33M6-2400.000-F10IL02ALK |
Description | SAW Filter,SMD 3x3x0.9,2400MHz,B |
Customer Reference | |
Detailed Description | 2.4GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 10MHz Bandwidth 6-SMD, No Lead |
Category | Bandwidth 10MHz |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Strip | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.035" (0.90mm) |
Frequency - Center 2.4GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57623 € | 576,23 € |
| 3 000 | 0,56603 € | 1 698,09 € |
| 6 000 | 0,55924 € | 3 355,44 € |
| 9 000 | 0,55159 € | 4 964,31 € |
| 12 000 | 0,54054 € | 6 486,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 100 | 0,60770 € | 60,77 € |
| 200 | 0,59070 € | 118,14 € |
| 500 | 0,58304 € | 291,52 € |
| 1 000 | 0,57623 € | 576,23 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76260 € |


