EAC411040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 10 881
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 13 706
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 200
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 162
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 3,18000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 139
Unit Price: 2,55000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAC411040

DigiKey Part Number
EAC411040-ND
Manufacturer
Manufacturer Product Number
EAC411040
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.41mm x 19.79mm
Panel Thickness
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.