Thermal Pad Pink 32.00mm x 25.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT10D-32-25-0.25-0

DigiKey Part Number
1168-GT10D-32-25-0.25-0-ND
Manufacturer
Manufacturer Product Number
GT10D-32-25-0.25-0
Description
THERMAL PAD 32X25MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 32.00mm x 25.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Rectangular
Outline
32.00mm x 25.00mm
Thickness
0.0098" (0.250mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9100,07953 €72,37 €
Unit Price without VAT:0,07953 €
Unit Price with VAT:0,09782 €