Thermal Pad White 288.00mm x 192.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC98-288-192-1.0

DigiKey Part Number
1168-PC98-288-192-1.0-ND
Manufacturer
Manufacturer Product Number
PC98-288-192-1.0
Description
THERM PAD 288MMX192MM WHT
Customer Reference
Detailed Description
Thermal Pad White 288.00mm x 192.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
288.00mm x 192.00mm
Thickness
0.0394" (1.000mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
70°F ~ 85°F (20°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.