

T68-2A-120-90-0.07 | |
|---|---|
DigiKey Part Number | 1168-1757-ND |
Manufacturer | |
Manufacturer Product Number | T68-2A-120-90-0.07 |
Description | THERM PAD 120MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 120.00mm x 90.00mm | |
Thickness | 0.0028" (0.070mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - |

