
TG-A38KF-285-190-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A38KF-285-190-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KF-285-190-0.5 |
Description | THERM PAD 285MMX190MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0197" (0.500mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 3.3W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 285.00mm x 190.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 € | 22,73 € |
| 10 | 20,12300 € | 201,23 € |
| 25 | 19,16680 € | 479,17 € |
| 50 | 18,51260 € | 925,63 € |
| Unit Price without VAT: | 22,73000 € |
|---|---|
| Unit Price with VAT: | 27,95790 € |

